This shielded wirewound inductor is a power component with a tolerance of 20% and 25% for different inductance values. It has a maximum DC current rating of 4A and 2A for different inductance values. The maximum saturation current is 7.57A and 3.78A for different inductance values. The maximum DC resistance is 0.0391 ohms and 0.157 ohms for different inductance values. The inductor is designed for surface mount applications and has a product length of 12.5mm, height of 8mm, and product depth of 12.5mm. It operates within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22.93u|91.72uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4|2A |
| Maximum Saturation Current | 7.57|3.78A |
| Max DC Resistance | 0.0391(Typ)|0.157(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |