Inductor Power Shielded Wirewound 221.5uH/886uH 20%/25% 100KHz 1.29A/0.645A 0.376Ohm/1.5Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 221.5u|886uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.29|0.645A |
| Maximum Saturation Current | 2.43|1.22A |
| Max DC Resistance | 0.376(Typ)|1.5(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |