Inductor Power Shielded Wirewound 2.831uH/11.32uH 30% 100KHz 10.4A/5.23A 0.00567Ohm/0.0229Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.831u|11.32uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.4|5.23A |
| Maximum Saturation Current | 21.5|10.8A |
| Max DC Resistance | 0.00567(Typ)|0.0229(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |