Inductor Power Shielded Wirewound 33.92uH/135.7uH 20%/25% 100KHz 3.23A/1.61A 0.06Ohm/0.241Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33.92u|135.7uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.23|1.61A |
| Maximum Saturation Current | 6.22|3.11A |
| Max DC Resistance | 0.06(Typ)|0.241(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |