Inductor Power Shielded Wirewound 4.841uH/19.36uH 30% 100KHz 8.25A/4.13A 0.00971Ohm/0.0367Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.841u|19.36uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.25|4.13A |
| Maximum Saturation Current | 16.5|8.24A |
| Max DC Resistance | 0.00971(Typ)|0.0367(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |