The DR359-1-473 is a shielded wirewound inductor from Datatronics. It has a nominal inductance of 47.05uH and a tolerance of 20%. The inductor is tested at a frequency of 100KHz. It can handle a maximum DC current of 2.95A and a maximum saturation current of 5.28A. The maximum DC resistance is 0.0719 ohms. The inductor measures 12.5mm in length, 8mm in height, and 12.5mm in depth. It operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47.05u|188.2uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.95|1.47A |
| Maximum Saturation Current | 5.28|2.64A |
| Max DC Resistance | 0.0719(Typ)|0.288(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |