The DR359-1-474 is a shielded wirewound inductor with a maximum inductance of 467.1uH and a tolerance of 20%. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. The inductor has a maximum DC current of 0.85A and a maximum saturation current of 1.68A. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 467.1u|1868uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85|0.427A |
| Maximum Saturation Current | 1.68|0.838A |
| Max DC Resistance | 0.861(Typ)|3.4(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |