Inductor Power Shielded Wirewound 7.387uH/29.55uH 20%/25% 100KHz 7.34A/3.67A 0.0116Ohm/0.0465Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 7.387u|29.55uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.34|3.67A |
| Maximum Saturation Current | 13.3|6.67A |
| Max DC Resistance | 0.0116(Typ)|0.0465(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |