The DR359-1-684 is a shielded wirewound inductor from Datatronics. It features a 20% tolerance and can handle a maximum DC current of 0.76A. The inductor has a maximum DC resistance of 1.08 ohms and a product length of 12.5mm. It operates within a temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 676.7u|2707uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.76|0.38A |
| Maximum Saturation Current | 1.39|0.697A |
| Max DC Resistance | 1.08(Typ)|4.32(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |