Inductor Power Shielded Wirewound 8.861uH/35.44uH 20%/25% 100KHz 6.32A/3.16A 0.0157Ohm/0.0627Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.861u|35.44uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.32|3.16A |
| Maximum Saturation Current | 12.2|6.09A |
| Max DC Resistance | 0.0157(Typ)|0.0627(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |