Inductor Power Shielded Wirewound 79.75uH/319uH 20%/25% 100KHz 2.09A/1.04A 0.143Ohm/0.573Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 79.75u|319uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.09|1.04A |
| Maximum Saturation Current | 4.06|2.03A |
| Max DC Resistance | 0.143(Typ)|0.573(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |