Inductor High Current Toroid 3.9uH/3.1uH 15% 1KHz 29.2A 0.004Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 3.9u(OCL)/3.1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 29.2A |
| Max DC Resistance | 0.004Ohm |
| Lead Style | Radial |
| Product Depth | 16.51mm |
| Product Diameter | 32.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |