Inductor High Current Toroid 1.5uH/1.2uH 15% 1KHz 19.8A 0.003Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 1.5u(OCL)/1.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 19.8A |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Height | 11.43mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |