Inductor High Current Unshielded Bobbin Core 1800uH 10% 252KHz 90Q-Factor 0.1A 9Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Inductance | 1800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 9Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 1MHz |
| Lead Style | Radial |
| Height | 11.2mm |
| Product Diameter | 8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |