This high current inductor features a bobbin core design with unshielded protection style. The inductance is 2200uH with a tolerance of 10%. It has a maximum DC current of 0.1A and a maximum DC resistance of 13. The inductor has a minimum quality factor of 90 and a minimum self resonant frequency of 0.9M. It is available in a radial lead style with a height of 11.2mm and a product diameter of 8mm.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 0.9MHz |
| Lead Style | Radial |
| Height | 11.2mm |
| Product Diameter | 8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |