The PT12140 is a high current inductor from Datatronics, featuring a bobbin core design with unshielded protection. It has an inductance of 33uH with a tolerance of 10%, and a maximum DC current of 0.03A. The inductor's DC resistance is 80 ohms, and it has a minimum quality factor of 100 and a minimum self resonant frequency of 0.3MHz. The PT12140 is available in a through-hole package with a height of 11.2mm and a product diameter of 8mm, with radial lead style.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Inductance | 33000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79.6KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 80Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.3MHz |
| Lead Style | Radial |
| Height | 11.2mm |
| Product Diameter | 8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |