Inductor High Current Toroid 28uH/14uH -12% to 20% 10A 0.009Ohm DCR Pin
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 28u(OCL)/14uH |
| Tolerance | -12% to 20% |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.009Ohm |
| Lead Style | Pin |
| Product Length | 30.48mm |
| Product Depth | 13.97mm |
| Height | 30.48mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |