Inductor Power Wirewound 47uH 10% 2.52MHz 45Q-Factor 0.94A 0.17Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.94A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 45(Typ) |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |