The PT21738 is a 47uH wirewound inductor with a tolerance of 10%. It has a maximum DC current of 1A and a maximum DC resistance of 0.13 ohms. The inductor's minimum quality factor is 40 (typical) and its minimum self resonant frequency is 13M (typical). It is available in a radial lead style with a height of 10.5mm and a product diameter of 9.5mm.
Datatronics PT21738 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 40(Typ) |
| Minimum Self Resonant Frequency | 13M(Typ)Hz |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics PT21738 to view detailed technical specifications.
No datasheet is available for this part.