Inductor Power Wirewound 1000uH 10% 252KHz 50Q-Factor 0.26A 2.2Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 50(Typ) |
| Minimum Self Resonant Frequency | 2.3M(Typ)Hz |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |