Inductor Wirewound 3.7uH/2.2uH 6.4A 0.014Ohm DCR
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 3.7u(OCL)/2.2uH |
| Maximum DC Current | 6.4A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 10.8mm |
| Height | 8.38mm |
| Product Depth | 12.1mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |