Telecom Transformer 1:1 0.66Ohm Prim. DCR 0.56Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.66(Typ)Ohm |
| Maximum DCR Secondary Side | 0.56(Typ)Ohm |
| High Potential | 1875Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | <[email protected]dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |