The PT543-1 is a through-hole mounted transformer designed for ADSL and RADSL applications. It features a 1:1:1:1 turns ratio and a maximum DCR of 0.8 on both the primary and secondary sides. The transformer is rated for 1500Vrms high potential and has a maximum insertion loss of 3. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Datatronics PT543-1 technical specifications.
| Transformer Type | ADSL and RADSL Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |