The ADC-HC12BMM is a 12-bit successive approximation analog-to-digital converter from Datel. It features a 32-pin DIP package and operates over a temperature range of -55 to 125°C. The device has a nominal supply voltage of 12V and can handle analog input voltages between -25 and 25V. The ADC-HC12BMM is designed for military temperature grade applications.
Sign in to ask questions about the Datel ADC-HC12BMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Datel ADC-HC12BMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P32 |
| Width | 22.86 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 25 |
| Analog Input Voltage-Min | -25 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel ADC-HC12BMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.