The ADS-930MC is a 40-pin dual-in-line ADC with 16-bit resolution, operating over a temperature range of 0 to 70°C. It features a commercial temperature grade and a proprietary analog-to-digital conversion method. The device has a nominal supply voltage of 15V and can handle analog input voltages between -5V and 5V. The ADC is available in a DIP40 package with a width of 22.86mm and a length of 53.215mm.
Datel ADS-930MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 22.86 |
| Length | 53.215 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel ADS-930MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.