The ADS-941MC is a 32-pin dual analog-to-digital converter with a 14-bit resolution and a maximum supply current of 160mA. It operates at a nominal supply voltage of 15V and has a maximum analog input voltage range of -25V to 25V. The device is packaged in a commercial-grade DIP-32 package and is suitable for use in a variety of applications. The ADS-941MC is a commercial-grade device, meaning it is designed for general-purpose use in commercial environments. It is not specified for use in high-reliability or high-temperature applications.
Checking distributor stock and pricing after the page loads.
Datel ADS-941MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 22.86 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 25 |
| Analog Input Voltage-Min | -25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.