Operational Amplifier, 1 Function, Commercial Temperature Grade, featuring a 14-pin CDIP package with dual terminal positions. This hybrid IC offers a nominal supply voltage of ±15V, with limits up to ±16V, and a maximum supply current of 30mA. Key performance specifications include a maximum input offset voltage of 5000µV, a minimum voltage gain of 31000, and a nominal unity gain bandwidth of 1MHz. The amplifier boasts a nominal slew rate of 300V/µs and includes frequency compensation for closed-loop gains greater than or equal to 10.
Sign in to ask questions about the Datel AM-1435MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Datel AM-1435MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Voltage Gain-Min | 31000 |
| Unity Gain BW-Nom | 1000000 |
| Neg Supply Voltage Limit-Max | -16 |
| Slew Rate-Min | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel AM-1435MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.