The BWR-15/165-D48 is a dual output DC/DC converter with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has six terminals and a dual terminal position. The device is available in a DIP18 package. The converter has a maximum input voltage of 72V and a minimum input voltage of 36V, with a maximum line regulation of 2% and a maximum load regulation of 2%. It is designed for board mount applications.
Datel BWR-15/165-D48 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel BWR-15/165-D48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.