The DAC-HF8BMC is an 8-bit digital-to-analog converter with a commercial temperature grade. It has 24 terminals and operates between 0 and 70 degrees Celsius. The device has a nominal supply voltage of 15V and a maximum supply current of 50mA. It is packaged in a 24-pin DIP package, measuring 15.24mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Datel DAC-HF8BMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel DAC-HF8BMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.