This 12-bit digital-to-analog converter operates at a nominal supply voltage of 15V and is rated for military temperature range from -55 to 125 degrees Celsius. It features 24 terminals in a dual terminal position and is packaged in a 24-pin DIP with a width of 15.24mm. The converter is a single-function device with a JEDEC package code of R-CDIP-T24.
Datel DAC-HK12BMM-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel DAC-HK12BMM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.