The HDAS-16MM is a 62-pin quad analog-to-digital converter with 12-bit resolution, operating from a nominal supply voltage of -15V. It features a military temperature grade and a proprietary conversion method. The device has a maximum analog input voltage of 10V and is available in a QIP package type with a 1.1x2.0mm footprint.
Datel HDAS-16MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 62 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQIP-T62 |
| Width | 27.94 |
| Length | 59.055 |
| Pin Count | 62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | -15 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 10 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel HDAS-16MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.