This industrial sample and hold amplifier from Datel features a quad configuration with 20 terminals in a QCCN package. The device operates within a temperature range of -40 to 85°C and has a maximum supply voltage of 6V. The amplifier type is a sample and hold circuit, and it can handle analog input voltages up to 1.5V and as low as -1.5V. The maximum supply current is 30mA, and the device is suitable for industrial applications.
Sign in to ask questions about the Datel SHM-12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Datel SHM-12L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 30 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -6 |
| Analog Input Voltage-Max | 1.5 |
| Analog Input Voltage-Min | -1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel SHM-12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.