This sample and hold amplifier is designed for operation at temperatures from -55 to 125 degrees Celsius. It has a nominal supply voltage of 15V and -15V. The device is packaged in a DIP14 package. The amplifier is a single function device with 14 terminals.
Datel SHM-20M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel SHM-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.