This sample and hold circuit is a dual-channel device with a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. The device operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a DIP32 package with 32 terminals and is designed for use in a variety of applications. The circuit is suitable for use with analog input voltages between -15 and 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Datel SHM-6MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 22.86 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Analog Input Voltage-Max | 15 |
| Analog Input Voltage-Min | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel SHM-6MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.