Datel TMP-5/5-12/1-Q12 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 10 |
| Load Regulation-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel TMP-5/5-12/1-Q12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.