DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, 0.375 INCH HEIGHT, PACKAGE-5
Datel UWR-5/1600-D5A technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 7.25 |
| Input Voltage-Min | 4.7 |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.