Sign in to ask questions about the Davicom DM9000BEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Davicom DM9000BEP technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Davicom DM9000BEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
