The DM9000CEP is a commercial-grade, 48-pin quad flatpack serial IO/communication controller IC from Davicom. It operates within a temperature range of 0 to 70 degrees Celsius and supports a maximum clock frequency of 25 MHz. The device features a 16-bit external data bus and is designed for use in multi-protocol applications. The DM9000CEP is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3.135V and 3.465V, respectively.
Checking distributor stock and pricing after the page loads.
Davicom DM9000CEP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.