The DM9000CIEP is a 48-terminal quad-SOP serial IO/communication controller IC from Davicom. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features a 16-bit external data bus width and supports multiple protocols. It is packaged in a 7mm x 7mm LFQFP package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Davicom DM9000CIEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.