The DM9000EP is a commercial-grade, 100-terminal quad serial IO/communication controller from Davicom. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 100mA. The device is packaged in a QFP100 with dimensions of 14mm by 14mm. It supports a 32-bit external data bus and a 6-bit address bus, with a maximum clock frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
Davicom DM9000EP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 32 |
| Address Bus Width | 6 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.