The DM9161EP is a 48-pin quad terminal interface IC from Davicom, with a maximum operating temperature of 70 degrees Celsius. It features a JEDEC package code of S-PQFP-G48, measuring 7mm in width and length. The device has 48 pins and supports a single function. It operates at a nominal supply voltage of 3.3 volts.
Davicom DM9161EP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.