Enclosure; Box/Lid; Desktop; Phenolic; Black; 6.25x3.75x2 In; Buy Lid Seperately
Davies Molding 0240-B technical specifications.
| Color | Black |
| Material | Plastic, Phenolic |
| Mount | Box |
| Packaging | Bulk |
| Series | 0240 |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 0240-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.