Enclosure; Box/Lid; Desktop; Phenolic; Black; 6.813x5.281x2.281 In; Buy Lid Seperately
Davies Molding 0260 technical specifications.
| Color | Black |
| Material | Plastic, Phenolic |
| Mount | Box |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 0260 to view detailed technical specifications.
No datasheet is available for this part.