
Phenolic knob with brass body construction, featuring a black finish. Designed for bushing mounting, this knob has an inside diameter of 6.35mm and measures .9375 inches in diameter by .782 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Davies Molding 1150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Davies Molding 1150 technical specifications.
| Body Material | Brass, Phenolic |
| Color | Black |
| Inside Diameter | 6.35mm |
| Material | Phenolic |
| Mount | Bushing |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
