Knob; Thermoplastic Overmold; 1-5/8 in.; 1/2 in.; 61/64 in.; Phenolic/Nylon
Davies Molding 1506-E technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Diameter | 41.3mm |
| Height | 0.953inch |
| Inside Diameter | 12.7mm |
| Material | Phenolic |
| RoHS | Compliant |
No datasheet is available for this part.