
Knob; Thermoplastic Overmold; 1-57/64; 1/2 in.; 1 in.; Phenolic/Nylon
Davies Molding 1507-F technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Height | 1inch |
| Inside Diameter | 12.7mm |
| Material | Phenolic |
| RoHS | Compliant |
No datasheet is available for this part.
