
Sign in to ask questions about the Davies Molding 1913BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Davies Molding 1913BC technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Height | 0.62inch |
| Inside Diameter | 6.35mm |
| Length | 0.25inch |
| Material | Phenolic |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1913BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
