
Phenolic control knob featuring a black thermoplastic wing design. Offers a 6.35mm inside diameter for secure shaft mounting. Dimensions include a 15.88mm base diameter and a 31.75mm overall height of 0.62 inches.
Davies Molding 1919AE technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Height | 0.62inch |
| Inside Diameter | 6.35mm |
| Material | Phenolic |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1919AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
