This piezo buzzer from DB Products Limited operates over a supply voltage range of 4VDC to 16VDC and draws a maximum supply current of 25mA. It features a minimum operating temperature range of -20C and a maximum operating temperature range of 60C. The buzzer is mounted using a jam nut and has a termination method of screw. It has a typical operating supply voltage of 12VDC and a maximum resonant frequency of 2900(Typ).
DB Products Limited 11D3120-LF-TA technical specifications.
| Maximum Resonant Frequency | 2900(Typ)Hz |
| Min Operating Supply Voltage | 4VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 25mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBAdBA |
| Mounting | Jam Nut |
| Termination Method | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.