This piezo buzzer operates within a frequency range of 3500 to 4500, with a maximum resonant frequency of 4500. It can be powered by a supply voltage between 3VDC and 16VDC, with a typical operating voltage of 12VDC. The maximum supply current is 7mA. The buzzer is designed for through-hole mounting and has a minimum sound pressure of 80dBA. It is suitable for use within an operating temperature range of -20 to 60°C.
DB Products Limited 32S4120-LFPN technical specifications.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 7mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.